
UMZ6.8NT106 | |
|---|---|
DigiKey Part Number | UMZ6.8NT106TR-ND - Tape & Reel (TR) UMZ6.8NT106CT-ND - Cut Tape (CT) UMZ6.8NT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ6.8NT106 |
Description | DIODE ZENER ARRAY 6.8V UMD3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 200 mW ±5% UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | UMZ6.8NT106 Models |
Category | Power - Max 200 mW |
Manufacturer Rohm Semiconductor | Impedance (Max) (Zzt) 40 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 3.5 V |
Part Status Not For New Designs | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case SC-70, SOT-323 |
Voltage - Zener (Nom) (Vz) 6.8 V | Supplier Device Package UMD3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMZ6.8NUMTL | Rohm Semiconductor | 2.810 | 846-UMZ6.8NUMTLCT-ND | kr.3.11000 | Similar |
| AZ23C6V8-TP | MCC (Micro Commercial Components) | 2.950 | 353-AZ23C6V8-TPCT-ND | kr.2.09000 | Similar |
| BZB784-C6V8,115 | Nexperia USA Inc. | 0 | 1727-BZB784-C6V8,115CT-ND | kr.1.65000 | Similar |
| PESD6V0L2UU,115 | Nexperia USA Inc. | 3 | 1727-5398-1-ND | kr.2.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.02200 | kr.20.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73168 | kr.2,195.04 |
| 6.000 | kr.0.66538 | kr.3,992.28 |
| 9.000 | kr.0.63160 | kr.5,684.40 |
| 15.000 | kr.0.59362 | kr.8,904.30 |
| 21.000 | kr.0.57112 | kr.11,993.52 |
| 30.000 | kr.0.54926 | kr.16,477.80 |
| 75.000 | kr.0.50720 | kr.38,040.00 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

