13.5V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.5V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
PMST2907A-QX

PESD6V0L2UU,115

DigiKey Part Number
1727-5398-2-ND - Tape & Reel (TR)
1727-5398-1-ND - Cut Tape (CT)
1727-5398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD6V0L2UU,115
Description
TVS DIODE 6VWM 13.5VC SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
13.5V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
60W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
34pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
6V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.4V
Package / Case
SC-70, SOT-323
Voltage - Clamping (Max) @ Ipp
13.5V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQ3102-02HTGLittelfuse Inc.2.39218-AQ3102-02HTGCT-NDkr.8.31000Similar
DF3A6.8FUT1Gonsemi14.656DF3A6.8FUT1GOSCT-NDkr.3.04000Similar
SP1001-02JTGLittelfuse Inc.185.389F2893CT-NDkr.4.69000Similar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.81300kr.18.13
100kr.1.14500kr.114.50
500kr.0.85488kr.427.44
1.000kr.0.76099kr.760.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.64152kr.1,924.56
6.000kr.0.58127kr.3,487.62
9.000kr.0.55054kr.4,954.86
15.000kr.0.51601kr.7,740.15
21.000kr.0.49555kr.10,406.55
30.000kr.0.47566kr.14,269.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500