BZB784-C6V8,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.41762
Datasheet

Similar


Diodes Incorporated
In Stock: 4.420
Unit Price: kr.2.05000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.457
Unit Price: kr.2.82000
Datasheet

Similar


Rohm Semiconductor
In Stock: 30
Unit Price: kr.3.33000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BZB784-C6V8,115

DigiKey Part Number
1727-BZB784-C6V8,115TR-ND - Tape & Reel (TR)
1727-BZB784-C6V8,115CT-ND - Cut Tape (CT)
1727-BZB784-C6V8,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB784-C6V8,115
Description
DIODE ZENER ARRAY 6.8V SOT-323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 6.8 V 180 mW ±5% SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
6.8 V
Tolerance
±5%
Power - Max
180 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.19000kr.11.90
50kr.0.85120kr.42.56
100kr.0.73920kr.73.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39671kr.1,190.13
6.000kr.0.35553kr.2,133.18
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000