Direct
Similar

UDZSTE-173.9B | |
|---|---|
DigiKey Part Number | UDZSTE-173.9BTR-ND - Tape & Reel (TR) UDZSTE-173.9BCT-ND - Cut Tape (CT) UDZSTE-173.9BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-173.9B |
Description | DIODE ZENER 3.9V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±3% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-173.9B Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package UMD2 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZVTE-173.9B | Rohm Semiconductor | 1.204 | UDZVTE-173.9BCT-ND | kr.1.54000 | Direct |
| PZU3.9B2,115 | Nexperia USA Inc. | 2.926 | 1727-3734-1-ND | kr.1.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32347 | kr.970.41 |
| 6.000 | kr.0.28998 | kr.1,739.88 |
| 9.000 | kr.0.27289 | kr.2,456.01 |
| 15.000 | kr.0.25367 | kr.3,805.05 |
| 21.000 | kr.0.24227 | kr.5,087.67 |
| 30.000 | kr.0.23120 | kr.6,936.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |



