
PZU3.9B2,115 | |
|---|---|
DigiKey Part Number | 1727-3734-2-ND - Tape & Reel (TR) 1727-3734-1-ND - Cut Tape (CT) 1727-3734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.9B2,115 |
Description | DIODE ZENER 3.9V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84JB3V9H RRG | Taiwan Semiconductor Corporation | 0 | 1801-BZX84JB3V9HRRGTR-ND | kr.0.27146 | Similar |
| CZRF52C3V9-HF | Comchip Technology | 0 | CZRF52C3V9-HF-ND | kr.0.48313 | Similar |
| CZRFR52C3V9-HF | Comchip Technology | 0 | CZRFR52C3V9-HF-ND | kr.0.48313 | Similar |
| MM3Z3V6B | onsemi | 106.217 | MM3Z3V6BCT-ND | kr.1.52000 | Similar |
| MM3Z3V9B | onsemi | 7.060 | MM3Z3V9BCT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.10300 | kr.11.03 |
| 100 | kr.0.68980 | kr.68.98 |
| 500 | kr.0.50796 | kr.253.98 |
| 1.000 | kr.0.44919 | kr.449.19 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

