
UDZVTE-173.9B | |
|---|---|
DigiKey Part Number | UDZVTE-173.9BTR-ND - Tape & Reel (TR) UDZVTE-173.9BCT-ND - Cut Tape (CT) UDZVTE-173.9BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-173.9B |
Description | DIODE ZENER 3.9V 200MW UMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-173.9B Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package UMD2 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.96200 | kr.9.62 |
| 100 | kr.0.59480 | kr.59.48 |
| 500 | kr.0.43536 | kr.217.68 |
| 1.000 | kr.0.38357 | kr.383.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31759 | kr.952.77 |
| 6.000 | kr.0.28425 | kr.1,705.50 |
| 9.000 | kr.0.26724 | kr.2,405.16 |
| 15.000 | kr.0.24811 | kr.3,721.65 |
| 21.000 | kr.0.23676 | kr.4,971.96 |
| 30.000 | kr.0.22573 | kr.6,771.90 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |


