TCP0J335M8R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.43938
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.38709
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.12232
Datasheet
3.3 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 14.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP0J335M8R

DigiKey Part Number
846-TCP0J335M8RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCP0J335M8R
Description
CAP TANT 3.3UF 20% 6.3V 0805
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 14.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCP0J335M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
14.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes