TAJR335M006RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.24779
Datasheet

Direct


KYOCERA AVX
In Stock: 32.910
Unit Price: kr.2.41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26
Unit Price: kr.3.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17.675
Unit Price: kr.2.98000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.28370
Datasheet
3.3 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 12Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJR335M006RNJ

DigiKey Part Number
TAJR335M006RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJR335M006RNJ
Description
CAP TANT 3.3UF 20% 6.3V 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 12Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJR335M006RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
12Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F920J335MPAKYOCERA AVX0F920J335MPAAVX-NDkr.1.24779Direct
F921A335MPAKYOCERA AVX32.910478-8124-1-NDkr.2.41000Direct
TAJR335K006RNJKYOCERA AVX26478-11073-1-NDkr.3.42000Upgrade
TCP1A335M8RKYOCERA AVX17.675478-TCP1A335M8RCT-NDkr.2.98000Upgrade
595D335X06R3T2TVishay Sprague0595D335X06R3T2T-NDkr.7.28370Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.30305kr.3,257.62
Manufacturers Standard Package
Unit Price without VAT:kr.1.30305
Unit Price with VAT:kr.1.62881