Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

595D335X06R3T2T | |
|---|---|
DigiKey Part Number | 595D335X06R3T2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D335X06R3T2T |
Description | CAP TANT 3.3UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 6.3 V 0805 (2012 Metric) 8.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D335X06R3T2T Models |
Category | ESR (Equivalent Series Resistance) 8.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.087" L x 0.043" W (2.20mm x 1.10mm) |
Capacitance | Height - Seated (Max) 0.057" (1.45mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 6.3 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D335X0016T2T | Vishay Sprague | 0 | 595D335X0016T2T-ND | kr.8.66110 | Upgrade |
| 595D335X0016T4T | Vishay Sprague | 0 | 595D335X0016T4T-ND | kr.23.43122 | Upgrade |
| 595D335X9016T2T | Vishay Sprague | 0 | 595D335X9016T2T-ND | kr.8.66110 | Upgrade |
| 595D335X9016T4T | Vishay Sprague | 0 | 595D335X9016T4T-ND | kr.23.43122 | Upgrade |
| 595D335X96R3T2T | Vishay Sprague | 0 | 595D335X96R3T2T-ND | kr.7.28370 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.28370 | kr.18,209.25 |
| Unit Price without VAT: | kr.7.28370 |
|---|---|
| Unit Price with VAT: | kr.9.10463 |



