STZC6.8NT146 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 183
Unit Price: kr.3.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.244
Unit Price: kr.3.99000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.15914
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.38000
Datasheet
Clamp Ipp Tvs Diode Surface Mount SMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STZC6.8NT146

DigiKey Part Number
STZC6.8NT146TR-ND - Tape & Reel (TR)
STZC6.8NT146CT-ND - Cut Tape (CT)
STZC6.8NT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STZC6.8NT146
Description
TVS DIODE 3.5VWM SMD3
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SMD3
Datasheet
 Datasheet
EDA/CAD Models
STZC6.8NT146 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.5V
Voltage - Breakdown (Min)
6.47V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.22000kr.3.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.71384kr.2,141.52
6.000kr.0.64871kr.3,892.26
9.000kr.0.61552kr.5,539.68
15.000kr.0.57822kr.8,673.30
21.000kr.0.55612kr.11,678.52
30.000kr.0.53464kr.16,039.20
75.000kr.0.49029kr.36,771.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.22000
Unit Price with VAT:kr.4.02500