9.6V Clamp 2.5A Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ6V8ALYT116

DigiKey Part Number
846-MMBZ6V8ALYT116TR-ND - Tape & Reel (TR)
846-MMBZ6V8ALYT116CT-ND - Cut Tape (CT)
846-MMBZ6V8ALYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ6V8ALYT116
Description
TVS DIODE 4.5VWM 9.6VC SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.6V Clamp 2.5A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
4.5V (Max)
Voltage - Breakdown (Min)
6.46V
Voltage - Clamping (Max) @ Ipp
9.6V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
24W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.244
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.44100kr.24.41
100kr.1.55770kr.155.77
500kr.1.17480kr.587.40
1.000kr.1.05124kr.1,051.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.89405kr.2,682.15
6.000kr.0.81484kr.4,889.04
9.000kr.0.77446kr.6,970.14
15.000kr.0.72907kr.10,936.05
21.000kr.0.70220kr.14,746.20
30.000kr.0.67608kr.20,282.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250