Clamp Ipp Tvs Diode Surface Mount EMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZC6.8NTL

DigiKey Part Number
EMZC6.8NTLTR-ND - Tape & Reel (TR)
EMZC6.8NTLCT-ND - Cut Tape (CT)
EMZC6.8NTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZC6.8NTL
Description
TVS DIODE 3.5VWM EMD3
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount EMD3
Datasheet
 Datasheet
EDA/CAD Models
EMZC6.8NTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.5V
Voltage - Breakdown (Min)
6.65V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.34000kr.3.34
10kr.2.05100kr.20.51
100kr.1.30460kr.130.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.74206kr.2,226.18
6.000kr.0.67483kr.4,048.98
9.000kr.0.64056kr.5,765.04
15.000kr.0.60205kr.9,030.75
21.000kr.0.57923kr.12,163.83
30.000kr.0.55706kr.16,711.80
75.000kr.0.51440kr.38,580.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.34000
Unit Price with VAT:kr.4.17500