Similar
Similar
Similar
Similar

STZC6.8NT146 | |
|---|---|
DigiKey Part Number | STZC6.8NT146TR-ND - Tape & Reel (TR) STZC6.8NT146CT-ND - Cut Tape (CT) STZC6.8NT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STZC6.8NT146 |
Description | TVS DIODE 3.5VWM SMD3 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | STZC6.8NT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.5V | |
Voltage - Breakdown (Min) | 6.47V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71384 | kr.2,141.52 |
| 6.000 | kr.0.64871 | kr.3,892.26 |
| 9.000 | kr.0.61552 | kr.5,539.68 |
| 15.000 | kr.0.57822 | kr.8,673.30 |
| 21.000 | kr.0.55612 | kr.11,678.52 |
| 30.000 | kr.0.53464 | kr.16,039.20 |
| 75.000 | kr.0.49029 | kr.36,771.75 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |





