SP8M3TB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.991
Unit Price: kr.7.61000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.704
Unit Price: kr.14.27000
Datasheet

Direct


Diodes Incorporated
In Stock: 2.791
Unit Price: kr.6.09000
Datasheet

Similar


Infineon Technologies
In Stock: 9.273
Unit Price: kr.11.48000
Datasheet

Similar


Infineon Technologies
In Stock: 956
Unit Price: kr.5.26000
Datasheet
Mosfet Array 30V 5A, 4.5A 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8M3TB

DigiKey Part Number
SP8M3TBTR-ND - Tape & Reel (TR)
SP8M3TBCT-ND - Cut Tape (CT)
SP8M3TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP8M3TB
Description
MOSFET N/P-CH 30V 5A/4.5A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 5A, 4.5A 2W Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
3.9nC @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
230pF @ 10V
Part Status
Not For New Designs
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SOP
Current - Continuous Drain (Id) @ 25°C
5A, 4.5A
Base Product Number
Rds On (Max) @ Id, Vgs
51mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SH8MA2GZETBRohm Semiconductor2.991SH8MA2GZETBCT-NDkr.7.61000Similar
SP8M3HZGTBRohm Semiconductor1.704846-SP8M3HZGTBCT-NDkr.14.27000Similar
DMC3028LSD-13Diodes Incorporated2.791DMC3028LSD-13DICT-NDkr.6.09000Direct
IRF7319TRPBFInfineon Technologies9.273IRF7319PBFCT-NDkr.11.48000Similar
IRF9389TRPBFInfineon Technologies956IRF9389TRPBFCT-NDkr.5.26000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.97000kr.10.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.36844kr.8,421.10
Manufacturers Standard Package
Unit Price without VAT:kr.10.97000
Unit Price with VAT:kr.13.71250