Mosfet Array 30V 4.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH8MA2GZETB

DigiKey Part Number
SH8MA2GZETBTR-ND - Tape & Reel (TR)
SH8MA2GZETBCT-ND - Cut Tape (CT)
SH8MA2GZETBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8MA2GZETB
Description
MOSFET N/P-CH 30V 4.5A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta)
Rds On (Max) @ Id, Vgs
80mOhm @ 4.5A, 10V, 82mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3nC @ 4.5V, 6.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
125pF @ 15V, 305pF @ 15V
Power - Max
1.4W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.991
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.20000kr.7.20
10kr.4.52700kr.45.27
100kr.2.97000kr.297.00
500kr.2.30014kr.1,150.07
1.000kr.2.08441kr.2,084.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.85076kr.4,626.90
5.000kr.1.70632kr.8,531.60
7.500kr.1.63273kr.12,245.48
12.500kr.1.55005kr.19,375.62
17.500kr.1.51909kr.26,584.08
Manufacturers Standard Package
Unit Price without VAT:kr.7.20000
Unit Price with VAT:kr.9.00000