
IRF9389TRPBF | |
|---|---|
DigiKey Part Number | IRF9389TRPBFTR-ND - Tape & Reel (TR) IRF9389TRPBFCT-ND - Cut Tape (CT) IRF9389TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9389TRPBF |
Description | MOSFET N/P-CH 30V 6.8A/4.6A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.8A, 4.6A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF9389TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.8A, 4.6A | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 6.8A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 14nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 398pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.25900 | kr.32.59 |
| 100 | kr.2.10170 | kr.210.17 |
| 500 | kr.1.60326 | kr.801.63 |
| 1.000 | kr.1.44248 | kr.1,442.48 |
| 2.000 | kr.1.30703 | kr.2,614.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.22652 | kr.4,906.08 |
| 8.000 | kr.1.12797 | kr.9,023.76 |
| 12.000 | kr.1.07776 | kr.12,933.12 |
| 20.000 | kr.1.03145 | kr.20,629.00 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |
















