
RZR040P01TL | |
|---|---|
DigiKey Part Number | RZR040P01TLTR-ND - Tape & Reel (TR) RZR040P01TLCT-ND - Cut Tape (CT) RZR040P01TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RZR040P01TL |
Description | MOSFET P-CH 12V 4A TSMT3 |
Customer Reference | |
Detailed Description | P-Channel 12 V 4A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RZR040P01TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2350 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.27000 | kr.7.27 |
| 10 | kr.4.56500 | kr.45.65 |
| 100 | kr.2.99450 | kr.299.45 |
| 500 | kr.2.31968 | kr.1,159.84 |
| 1.000 | kr.2.10242 | kr.2,102.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.82638 | kr.5,479.14 |
| 6.000 | kr.1.68739 | kr.10,124.34 |
| 9.000 | kr.1.61660 | kr.14,549.40 |
| 15.000 | kr.1.53707 | kr.23,056.05 |
| 21.000 | kr.1.53516 | kr.32,238.36 |
| Unit Price without VAT: | kr.7.27000 |
|---|---|
| Unit Price with VAT: | kr.9.08750 |











