ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7)
48 LFQFP

R7FA2L1A92DFL#AA0

DigiKey Part Number
559-R7FA2L1A92DFL#AA0-ND
Manufacturer
Manufacturer Product Number
R7FA2L1A92DFL#AA0
Description
IC MCU 32BIT 128KB FLASH 48LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 13x12b SAR; D/A 1x12b
Core Processor
ARM® Cortex®-M23
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, SmartCard, UART/USART
Supplier Device Package
48-LFQFP (7x7)
Peripherals
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Package / Case
48-LQFP
Number of I/O
37
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.19.53000kr.19.53
10kr.14.58800kr.145.88
25kr.13.36200kr.334.05
100kr.12.00920kr.1,200.92
250kr.11.36484kr.2,841.21
500kr.10.97632kr.5,488.16
1.000kr.10.65653kr.10,656.53
2.500kr.10.31891kr.25,797.28
5.000kr.10.11546kr.50,577.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.53000
Unit Price with VAT:kr.24.41250