
MAX98365AEWC+T | |
|---|---|
DigiKey Part Number | 175-MAX98365AEWC+TTR-ND - Tape & Reel (TR) 175-MAX98365AEWC+TCT-ND - Cut Tape (CT) 175-MAX98365AEWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98365AEWC+T |
Description | EASY-TO-USE, LOW COST, DIGITAL I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 12-WLP (1.21x1.78) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98365AEWC+T Models |
Category | Voltage - Supply 3V ~ 14V |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 12-WLP (1.21x1.78) |
Type Class D | Package / Case 12-WFBGA, WLBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 13.8W x 1 @ 8Ohm; 17.6W x 1 @ 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| 10 | kr.12.92100 | kr.129.21 |
| 25 | kr.11.81520 | kr.295.38 |
| 100 | kr.10.59920 | kr.1,059.92 |
| 250 | kr.10.01948 | kr.2,504.87 |
| 500 | kr.9.79720 | kr.4,898.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.07926 | kr.22,698.15 |
| 5.000 | kr.8.89631 | kr.44,481.55 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |











