Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RTU002P02T106 | |
|---|---|
DigiKey Part Number | RTU002P02T106TR-ND - Tape & Reel (TR) RTU002P02T106CT-ND - Cut Tape (CT) RTU002P02T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTU002P02T106 |
Description | MOSFET P-CH 20V 250MA UMT3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 250mA (Ta) 200mW (Ta) Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RTU002P02T106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 250mA, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.04108 | kr.3,123.24 |
| 6.000 | kr.0.95244 | kr.5,714.64 |
| 9.000 | kr.0.90729 | kr.8,165.61 |
| 15.000 | kr.0.85653 | kr.12,847.95 |
| 21.000 | kr.0.82647 | kr.17,355.87 |
| 30.000 | kr.0.79726 | kr.23,917.80 |
| 75.000 | kr.0.77964 | kr.58,473.00 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |








