P-Channel 20 V 400mA (Ta) 250mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2004WK-7

DigiKey Part Number
31-DMP2004WK-7TR-ND - Tape & Reel (TR)
31-DMP2004WK-7CT-ND - Cut Tape (CT)
31-DMP2004WK-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2004WK-7
Description
MOSFET P-CH 20V 400MA SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 400mA (Ta) 250mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
175 pF @ 16 V
Part Status
Active
Power Dissipation (Max)
250mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SOT-323
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
900mOhm @ 430mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSS223PWH6327XTSA1Infineon Technologies97.348BSS223PWH6327XTSA1CT-NDkr.1.71000Similar
In-Stock: 841
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.10700kr.31.07
100kr.1.99900kr.199.90
500kr.1.52172kr.760.86
1.000kr.1.36786kr.1,367.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.17222kr.3,516.66
6.000kr.1.07366kr.6,441.96
9.000kr.1.02342kr.9,210.78
15.000kr.0.96699kr.14,504.85
21.000kr.0.93357kr.19,604.97
30.000kr.0.90109kr.27,032.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250