
SI2377EDS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2377EDS-T1-GE3TR-ND - Tape & Reel (TR) SI2377EDS-T1-GE3CT-ND - Cut Tape (CT) SI2377EDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2377EDS-T1-GE3 |
Description | MOSFET P-CH 20V 4.4A SOT23-3 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.4A (Tc) 1.25W (Ta), 1.8W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 61mOhm @ 3.2A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Power Dissipation (Max) 1.25W (Ta), 1.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.88500 | kr.28.85 |
| 100 | kr.1.85250 | kr.185.25 |
| 500 | kr.1.40672 | kr.703.36 |
| 1.000 | kr.1.26280 | kr.1,262.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.07977 | kr.3,239.31 |
| 6.000 | kr.0.98754 | kr.5,925.24 |
| 9.000 | kr.0.94055 | kr.8,464.95 |
| 15.000 | kr.0.88773 | kr.13,315.95 |
| 21.000 | kr.0.85646 | kr.17,985.66 |
| 30.000 | kr.0.82606 | kr.24,781.80 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |


