MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RSD050N10TL | |
|---|---|
DigiKey Part Number | 846-RSD050N10TLTR-ND - Tape & Reel (TR) 846-RSD050N10TLCT-ND - Cut Tape (CT) 846-RSD050N10TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSD050N10TL |
Description | MOSFET N-CH 100V 5A CPT3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 5A (Ta) 15W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 530 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CPT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.61000 | kr.10.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.89934 | kr.7,248.35 |
| 5.000 | kr.2.69364 | kr.13,468.20 |
| 7.500 | kr.2.58891 | kr.19,416.82 |
| 12.500 | kr.2.58808 | kr.32,351.00 |
| Unit Price without VAT: | kr.10.61000 |
|---|---|
| Unit Price with VAT: | kr.13.26250 |





