


RD3P050SNTL1 | |
|---|---|
DigiKey Part Number | RD3P050SNTL1TR-ND - Tape & Reel (TR) RD3P050SNTL1CT-ND - Cut Tape (CT) RD3P050SNTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3P050SNTL1 |
Description | MOSFET N-CH 100V 5A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5A (Ta) 15W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3P050SNTL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 530 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.5.73600 | kr.57.36 |
| 100 | kr.3.80660 | kr.380.66 |
| 500 | kr.2.97748 | kr.1,488.74 |
| 1.000 | kr.2.71050 | kr.2,710.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.42146 | kr.6,053.65 |
| 5.000 | kr.2.24284 | kr.11,214.20 |
| 7.500 | kr.2.15186 | kr.16,138.95 |
| 12.500 | kr.2.09232 | kr.26,154.00 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |



