MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



RQ3E130MNTB1 | |
|---|---|
DigiKey Part Number | 846-RQ3E130MNTB1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RQ3E130MNTB1 |
Description | MOSFET N-CH 30V 13A HSMT8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3E130MNTB1 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 840 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSMT (3.2x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.1mOhm @ 13A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ3E120GNTB | Rohm Semiconductor | 9.679 | RQ3E120GNTBCT-ND | kr.5.33000 | MFR Recommended |
| RQ3E130BNTB | Rohm Semiconductor | 3.622 | RQ3E130BNTBCT-ND | kr.5.71000 | Similar |
| CSD17551Q3A | Texas Instruments | 10.329 | 296-35025-1-ND | kr.7.67000 | Similar |
| AON7400A | Alpha & Omega Semiconductor Inc. | 41.632 | 785-1301-1-ND | kr.4.88000 | Similar |
| BSZ065N03LSATMA1 | Infineon Technologies | 13.030 | BSZ065N03LSATMA1CT-ND | kr.7.16000 | Similar |









