
CSD17551Q3A | |
|---|---|
DigiKey Part Number | 296-35025-2-ND - Tape & Reel (TR) 296-35025-1-ND - Cut Tape (CT) 296-35025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17551Q3A |
Description | MOSFET N-CH 30V 12A 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Tc) 2.6W (Ta) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17551Q3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1370 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.27000 | kr.7.27 |
| 10 | kr.4.54600 | kr.45.46 |
| 100 | kr.2.98220 | kr.298.22 |
| 500 | kr.2.30992 | kr.1,154.96 |
| 1.000 | kr.2.09342 | kr.2,093.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.85894 | kr.4,647.35 |
| 5.000 | kr.1.71398 | kr.8,569.90 |
| 7.500 | kr.1.64015 | kr.12,301.12 |
| 12.500 | kr.1.55718 | kr.19,464.75 |
| 17.500 | kr.1.52713 | kr.26,724.78 |
| Unit Price without VAT: | kr.7.27000 |
|---|---|
| Unit Price with VAT: | kr.9.08750 |




