N-Channel 30 V 16.9A (Ta), 20A (Tc) 2.3W (Ta), 33W (Tc) Surface Mount 8-MLP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 16.9A (Ta), 20A (Tc) 2.3W (Ta), 33W (Tc) Surface Mount 8-MLP (3.3x3.3)
Brushless DC Motor Control | Datasheet Preview

FDMC7672

DigiKey Part Number
FDMC7672TR-ND - Tape & Reel (TR)
FDMC7672CT-ND - Cut Tape (CT)
FDMC7672DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC7672
Description
MOSFET N-CH 30V 16.9A/20A 8MLP
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 16.9A (Ta), 20A (Tc) 2.3W (Ta), 33W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.7mOhm @ 16.9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3890 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-MLP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.974
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.42000kr.10.42
10kr.6.61600kr.66.16
100kr.4.41870kr.441.87
500kr.3.47682kr.1,738.41
1.000kr.3.17372kr.3,173.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.78893kr.8,366.79
6.000kr.2.59527kr.15,571.62
9.000kr.2.53181kr.22,786.29
Manufacturers Standard Package
Unit Price without VAT:kr.10.42000
Unit Price with VAT:kr.13.02500