RF2001T3D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.732
Unit Price: kr.7.68000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Panjit International Inc.
In Stock: 2.000
Unit Price: kr.11.80000
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: kr.4.70851
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.4.39000
Datasheet
RB095T-90HZC9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF2001T3D

DigiKey Part Number
RF2001T3D-ND
Manufacturer
Manufacturer Product Number
RF2001T3D
Description
DIODE ARRAY GP 300V 10A TO-220FN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 10A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.4.26744kr.2,133.72
Manufacturers Standard Package
Unit Price without VAT:kr.4.26744
Unit Price with VAT:kr.5.33430