FFPF20UP30DNTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 174
Unit Price: kr.15.61000
Datasheet

Similar


Diodes Incorporated
In Stock: 34
Unit Price: kr.12.19000
Datasheet
TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFPF20UP30DNTU

DigiKey Part Number
FFPF20UP30DNTU-ND
Manufacturer
Manufacturer Product Number
FFPF20UP30DNTU
Description
DIODE ARR AVAL 300V 10A TO220F-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 10A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
FFPF20UP30DNTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Avalanche
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
100 µA @ 300 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes