
ER2003FCT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-ER2003FCT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | ER2003FCT_T0_00001 |
Description | DIODE ARRAY GP 300V 20A ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 20A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 300 V | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.80000 | kr.11.80 |
| 10 | kr.7.49500 | kr.74.95 |
| 100 | kr.5.03750 | kr.503.75 |
| 500 | kr.3.98456 | kr.1,992.28 |
| 1.000 | kr.3.64580 | kr.3,645.80 |
| 2.000 | kr.3.36090 | kr.6,721.80 |
| Unit Price without VAT: | kr.11.80000 |
|---|---|
| Unit Price with VAT: | kr.14.75000 |

