


RB578VYM100FHTR | |
|---|---|
DigiKey Part Number | RB578VYM100FHTR-ND - Tape & Reel (TR) RB578VYM100FHCT-ND - Cut Tape (CT) RB578VYM100FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB578VYM100FHTR |
Description | DIODE SCHOTTKY 100V 700MA TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 700mA Surface Mount TUMD2M (SOD-323HE) |
Datasheet | Datasheet |
EDA/CAD Models | RB578VYM100FHTR Models |
Category | Reverse Recovery Time (trr) 4.35 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 700mA | Supplier Device Package TUMD2M (SOD-323HE) |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 700 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.10900 | kr.21.09 |
| 100 | kr.1.33840 | kr.133.84 |
| 500 | kr.1.00394 | kr.501.97 |
| 1.000 | kr.0.89586 | kr.895.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.75835 | kr.2,275.05 |
| 6.000 | kr.0.68901 | kr.4,134.06 |
| 9.000 | kr.0.65367 | kr.5,883.03 |
| 15.000 | kr.0.61394 | kr.9,209.10 |
| 21.000 | kr.0.59041 | kr.12,398.61 |
| 30.000 | kr.0.56754 | kr.17,026.20 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |











