
YFF15AC0J105MT0Q0E | |
|---|---|
DigiKey Part Number | 445-YFF15AC0J105MT0Q0ETR-ND - Tape & Reel (TR) 445-YFF15AC0J105MT0Q0ECT-ND - Cut Tape (CT) 445-YFF15AC0J105MT0Q0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF15AC0J105MT0Q0E |
Description | CAP FEEDTHRU 1UF 20% 6.3V 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 6.3V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 2 A |
Manufacturer TDK | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 40dB @ 1MHz ~ 2.6GHz |
Part Status Active | Ratings AEC-Q200 |
Type Feed Through | Mounting Type Surface Mount |
Capacitance 1 µF | Package / Case 0402 (1005 Metric), 3 PC Pad |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated 6.3V | Height (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.23600 | kr.12.36 |
| 50 | kr.0.90400 | kr.45.20 |
| 100 | kr.0.80200 | kr.80.20 |
| 500 | kr.0.62930 | kr.314.65 |
| 1.000 | kr.0.57618 | kr.576.18 |
| 2.500 | kr.0.52008 | kr.1,300.20 |
| 5.000 | kr.0.48630 | kr.2,431.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44540 | kr.4,454.00 |
| 20.000 | kr.0.42318 | kr.8,463.60 |
| 30.000 | kr.0.41205 | kr.12,361.50 |
| 50.000 | kr.0.39971 | kr.19,985.50 |
| 70.000 | kr.0.39250 | kr.27,475.00 |
| 100.000 | kr.0.38556 | kr.38,556.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |







