



LT3999IDD#PBF | |
|---|---|
DigiKey Part Number | LT3999IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3999IDD#PBF |
Description | IC REG PUSH-PULL ADJ 1A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3999IDD#PBF Models |
Category | Voltage - Input (Max) 36V |
Mfr | Current - Output |
Packaging Tube | Frequency - Switching 50kHz ~ 1MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 10-DFN (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.72000 | kr.59.72 |
| 10 | kr.53.90300 | kr.539.03 |
| 25 | kr.51.70920 | kr.1,292.73 |
| 50 | kr.50.10000 | kr.2,505.00 |
| 121 | kr.48.11116 | kr.5,821.45 |
| 363 | kr.45.73342 | kr.16,601.23 |
| 605 | kr.44.66367 | kr.27,021.52 |
| 1.089 | kr.43.46020 | kr.47,328.16 |
| Unit Price without VAT: | kr.59.72000 |
|---|---|
| Unit Price with VAT: | kr.74.65000 |











