
RB162M-30TR | |
---|---|
DigiKey Part Number | 846-RB162M-30TR-ND - Tape & Reel (TR) 846-RB162M-30CT-ND - Cut Tape (CT) 846-RB162M-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB162M-30TR |
Description | DIODE SCHOTTKY 30V 1A PMDU |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.56000 | kr.2.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.55650 | kr.1,669.50 |
6.000 | kr.0.50356 | kr.3,021.36 |
9.000 | kr.0.47657 | kr.4,289.13 |
15.000 | kr.0.44623 | kr.6,693.45 |
21.000 | kr.0.42826 | kr.8,993.46 |
30.000 | kr.0.41079 | kr.12,323.70 |
75.000 | kr.0.37244 | kr.27,933.00 |
150.000 | kr.0.36000 | kr.54,000.00 |
Unit Price without VAT: | kr.2.56000 |
---|---|
Unit Price with VAT: | kr.3.20000 |