
RB162MM-30TFTR | |
|---|---|
DigiKey Part Number | RB162MM-30TFTR-ND - Tape & Reel (TR) RB162MM-30TFCT-ND - Cut Tape (CT) RB162MM-30TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB162MM-30TFTR |
Description | DIODE SCHOTTKY 30V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB162MM-30TFTR Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PMDU |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR230S1F-7 | Diodes Incorporated | 15.655 | MBR230S1F-7DICT-ND | kr.3.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.03500 | kr.20.35 |
| 100 | kr.1.29080 | kr.129.08 |
| 500 | kr.0.96736 | kr.483.68 |
| 1.000 | kr.0.86281 | kr.862.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.72984 | kr.2,189.52 |
| 6.000 | kr.0.66280 | kr.3,976.80 |
| 9.000 | kr.0.62861 | kr.5,657.49 |
| 15.000 | kr.0.59019 | kr.8,852.85 |
| 21.000 | kr.0.56744 | kr.11,916.24 |
| 30.000 | kr.0.54531 | kr.16,359.30 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |


