Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PMEG3010CEH,115 | |
|---|---|
DigiKey Part Number | 1727-5833-2-ND - Tape & Reel (TR) 1727-5833-1-ND - Cut Tape (CT) 1727-5833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010CEH,115 |
Description | DIODE SCHOTTKY 30V 1A SOD123F |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3010CEH,115 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 100pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0520LWF RHG | Taiwan Semiconductor Corporation | 0 | B0520LWFRHG-ND | kr.0.48180 | Similar |
| CRS01(TE85L,Q,M) | Toshiba Semiconductor and Storage | 33.141 | CRS01QCT-ND | kr.3.61000 | Similar |
| CRS03(TE85L,Q,M) | Toshiba Semiconductor and Storage | 799 | CRS03QCT-ND | kr.3.61000 | Similar |
| CRS05(TE85L,Q,M) | Toshiba Semiconductor and Storage | 4.727 | CRS05QMCT-ND | kr.4.12000 | Similar |
| CRS08(TE85L,Q,M) | Toshiba Semiconductor and Storage | 2.314 | CRS08QMCT-ND | kr.4.44000 | Similar |







