Similar
Similar
Similar

PTZTE256.2B | |
|---|---|
DigiKey Part Number | 846-PTZTE256.2BTR-ND - Tape & Reel (TR) 846-PTZTE256.2BCT-ND - Cut Tape (CT) 846-PTZTE256.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE256.2B |
Description | DIODE ZENER 6.6V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 6.6 V 1 W ±6.06% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 3 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.29708 | kr.1,945.62 |
| 3.000 | kr.1.18076 | kr.3,542.28 |
| 4.500 | kr.1.12148 | kr.5,046.66 |
| 7.500 | kr.1.05484 | kr.7,911.30 |
| 10.500 | kr.1.01537 | kr.10,661.39 |
| 15.000 | kr.0.97702 | kr.14,655.30 |
| 37.500 | kr.0.91137 | kr.34,176.38 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |




