MCR18EZHF2003 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 15.034
Unit Price: kr.1.34000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.04096
Datasheet

Direct


Bourns Inc.
In Stock: 72.930
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 5.004
Unit Price: kr.0.70000
Datasheet

Direct


Vishay Dale
In Stock: 37.311
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05778
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.05552
Datasheet

Direct


Panasonic Electronic Components
In Stock: 9.954
Unit Price: kr.1.02000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.44252
Datasheet

Direct


YAGEO
In Stock: 43.967
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 6.583
Unit Price: kr.1.47000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 13.000
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 116.559
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.42568
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZHF2003

DigiKey Part Number
RHM200KFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZHF2003
Description
RES SMD 200K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZHF2003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07165kr.358.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.07165
Unit Price with VAT:kr.0.08956