RVC1206FT200K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 11.130
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 35.683
Unit Price: kr.0.70000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.13791
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.12552
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14302
Datasheet

Upgrade


Vishay Dale
In Stock: 5.146
Unit Price: kr.1.52000
Datasheet
Image for RVC1206FT200K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC1206FT200K

DigiKey Part Number
RVC1206FT200K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC1206FT200K
Description
RES 200K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC1206FT200K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FG200KStackpole Electronics Inc11.130738-RMCF1206FG200KCT-NDkr.0.63000Upgrade
CRCW1206200KFKEACVishay Dale35.683541-CRCW1206200KFKEACCT-NDkr.0.70000Direct
CRCW1206200KFKEBCVishay Dale0CRCW1206200KFKEBC-NDkr.0.05724Direct
CRCW1206200KFKEBVishay Dale0541-CRCW1206200KFKEBCT-NDkr.0.00000Upgrade
CRCW1206200KFKTBVishay Dale0CRCW1206200KFKTB-NDkr.0.13791Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42169kr.2,108.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.42169
Unit Price with VAT:kr.0.52711