Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

CRG1206F200K | |
|---|---|
DigiKey Part Number | CRG1206F200K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG1206F200K |
Description | RES SMD 200K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F200K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH1206F200K | TE Connectivity Passive Product | 0 | CRGH1206F200K-ND | kr.0.14302 | Upgrade |
| CR1206-FX-2003ELF | Bourns Inc. | 38.941 | CR1206-FX-2003ELFCT-ND | kr.0.63000 | Direct |
| CRCW1206200KFKEA | Vishay Dale | 59.203 | 541-200KFCT-ND | kr.0.70000 | Direct |
| ERJ-8ENF2003V | Panasonic Industry | 95.862 | P200KFCT-ND | kr.1.14000 | Direct |
| RCV1206200KFKEA | Vishay Dale | 5.146 | BC2830CT-ND | kr.1.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.05594 | kr.1,118.80 |
| Unit Price without VAT: | kr.0.05594 |
|---|---|
| Unit Price with VAT: | kr.0.06993 |









