MCR18ERTF6193 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 46.510
Unit Price: kr.1.02000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.42568
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.13511
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.26076
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.18013
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.07459
Datasheet

Similar


Bourns Inc.
In Stock: 44.680
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 7.383
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.06293
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15409
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.13922
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.44252
Datasheet

Similar


YAGEO
In Stock: 6.449
Unit Price: kr.0.64000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF6193

DigiKey Part Number
RHM619KCJTR-ND - Tape & Reel (TR)
RHM619KCJCT-ND - Cut Tape (CT)
RHM619KCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF6193
Description
RES SMD 619K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
619 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF6193 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03274kr.163.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000