RVC1206FT619K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05805
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05805
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.06322
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.13987
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14505
Datasheet
Image for RVC1206FT619K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC1206FT619K

DigiKey Part Number
RVC1206FT619K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC1206FT619K
Description
RES 619K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
619 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC1206FT619K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42767kr.2,138.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.42767
Unit Price with VAT:kr.0.53459