Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



RMCF1206FT619K | |
|---|---|
DigiKey Part Number | RMCF1206FT619KTR-ND - Tape & Reel (TR) RMCF1206FT619KCT-ND - Cut Tape (CT) RMCF1206FT619KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT619K |
Description | RES 619K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 619 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT619K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RVC1206FT619K | Stackpole Electronics Inc | 0 | RVC1206FT619K-ND | kr.0.42634 | Direct |
| RGC1206DTC619K | Stackpole Electronics Inc | 0 | RGC1206DTC619K-ND | kr.0.26117 | Upgrade |
| RGC1206FTC619K | Stackpole Electronics Inc | 0 | RGC1206FTC619K-ND | kr.0.18042 | Upgrade |
| CR1206-FX-6193ELF | Bourns Inc. | 34.655 | 118-CR1206-FX-6193ELFCT-ND | kr.0.64000 | Direct |
| CRCW1206619KFKEA | Vishay Dale | 21.683 | 541-619KFCT-ND | kr.0.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03751 | kr.187.55 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |










