MCR18ERTF4702 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 43.951
Unit Price: kr.0.71000
Datasheet

Direct


Vishay Dale
In Stock: 250.748
Unit Price: kr.0.71000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05805
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 31.277
Unit Price: kr.0.71000
Datasheet

Direct


Panasonic Industry
In Stock: 82.074
Unit Price: kr.1.16000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 22.234
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 45.473
Unit Price: kr.1.61000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.06322
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.13987
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 37.312
Unit Price: kr.1.16000
Datasheet

Similar


YAGEO
In Stock: 5.850
Unit Price: kr.0.71000
Datasheet

Similar


YAGEO
In Stock: 5.051
Unit Price: kr.0.96000
Datasheet

Similar


Bourns Inc.
In Stock: 63.476
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.66059
Datasheet
47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF4702

DigiKey Part Number
RHM47.0KCJTR-ND - Tape & Reel (TR)
RHM47.0KCJCT-ND - Cut Tape (CT)
RHM47.0KCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF4702
Description
RES SMD 47K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF4702 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03290kr.164.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000