CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120647K0FKEAC

DigiKey Part Number
541-CRCW120647K0FKEACTR-ND - Tape & Reel (TR)
541-CRCW120647K0FKEACCT-ND - Cut Tape (CT)
541-CRCW120647K0FKEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120647K0FKEAC
Description
RES 47K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120647K0FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257.550
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30100kr.3.01
25kr.0.23040kr.5.76
50kr.0.19080kr.9.54
100kr.0.15940kr.15.94
250kr.0.12800kr.32.00
500kr.0.11008kr.55.04
1.000kr.0.09594kr.95.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07500kr.375.00
10.000kr.0.06223kr.622.30
15.000kr.0.06183kr.927.45
25.000kr.0.06139kr.1,534.75
35.000kr.0.05966kr.2,088.10
50.000kr.0.05778kr.2,889.00
60.000kr.0.05690kr.3,414.00
120.000kr.0.05498kr.6,597.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000