1206 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH1206F47K

DigiKey Part Number
1712-CRGH1206F47KTR-ND - Tape & Reel (TR)
1712-CRGH1206F47KCT-ND - Cut Tape (CT)
1712-CRGH1206F47KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH1206F47K
Description
RES 47K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH1206F47K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.055
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.53800kr.5.38
25kr.0.42000kr.10.50
50kr.0.35460kr.17.73
100kr.0.29630kr.29.63
250kr.0.25064kr.62.66
500kr.0.22220kr.111.10
1.000kr.0.19878kr.198.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16141kr.807.05
10.000kr.0.14337kr.1,433.70
15.000kr.0.13926kr.2,088.90
25.000kr.0.13507kr.3,376.75
35.000kr.0.13124kr.4,593.40
50.000kr.0.12744kr.6,372.00
60.000kr.0.12721kr.7,632.60
120.000kr.0.12642kr.15,170.40
125.000kr.0.12638kr.15,797.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250