MCR10ERTJ000 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 311.415
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 750.115
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 297.286
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 125.744
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 22.803
Unit Price: kr.1.46000
Datasheet

Direct


YAGEO
In Stock: 1.193.370
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07158
Datasheet

Direct


Vishay Dale
In Stock: 14.572
Unit Price: kr.0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 90.467
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 9.790
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 218.115
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 7.247
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 158.381
Unit Price: kr.0.76000
Datasheet
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTJ000

DigiKey Part Number
RHM0.0CPTR-ND - Tape & Reel (TR)
RHM0.0CPCT-ND - Cut Tape (CT)
RHM0.0CPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTJ000
Description
RES SMD 0 OHM JUMPER 1/8W 0805
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10ERTJ000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01738kr.86.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750