MCR10ERTF3300 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 34.789
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 22.399
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 59.734
Unit Price: kr.0.63000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 89.805
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 28.447
Unit Price: kr.0.76000
Datasheet

Direct


Panasonic Industry
In Stock: 4.440
Unit Price: kr.1.84000
Datasheet

Direct


YAGEO
In Stock: 317.583
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 125.084
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 79.179
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.56908
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 12.074
Unit Price: kr.1.33000
Datasheet
330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF3300

DigiKey Part Number
RHM330CHTR-ND - Tape & Reel (TR)
RHM330CHCT-ND - Cut Tape (CT)
RHM330CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF3300
Description
RES SMD 330 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10ERTF3300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02156kr.107.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750