330 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805330RFKEAHP

DigiKey Part Number
541-330TTR-ND - Tape & Reel (TR)
541-330TCT-ND - Cut Tape (CT)
541-330TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805330RFKEAHP
Description
RES SMD 330 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805330RFKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.574
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.67200kr.6.72
25kr.0.53240kr.13.31
50kr.0.45140kr.22.57
100kr.0.38930kr.38.93
250kr.0.32664kr.81.66
500kr.0.29038kr.145.19
1.000kr.0.26172kr.261.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20780kr.1,039.00
10.000kr.0.19497kr.1,949.70
15.000kr.0.18872kr.2,830.80
25.000kr.0.18195kr.4,548.75
35.000kr.0.17807kr.6,232.45
50.000kr.0.17440kr.8,720.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250