AF0805FR-07330RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 77.869
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.56908
Datasheet

Similar


YAGEO
In Stock: 12.964
Unit Price: kr.0.82000
Datasheet

Similar


YAGEO
In Stock: 314.125
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet

Similar


Vishay Dale
In Stock: 22.189
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 12.074
Unit Price: kr.1.33000
Datasheet

Similar


Vishay Dale
In Stock: 3.232
Unit Price: kr.1.01000
Datasheet

Similar


Panasonic Industry
In Stock: 22.817
Unit Price: kr.0.76000
Datasheet

Similar


Panasonic Industry
In Stock: 4.440
Unit Price: kr.1.84000
Datasheet

Similar


Panasonic Industry
In Stock: 5.000
Unit Price: kr.1.39000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Similar


Vishay Dale
In Stock: 18.860
Unit Price: kr.1.27000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 149.648
Unit Price: kr.0.63000
Datasheet
330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805FR-07330RL

DigiKey Part Number
13-AF0805FR-07330RLTR-ND - Tape & Reel (TR)
13-AF0805FR-07330RLCT-ND - Cut Tape (CT)
13-AF0805FR-07330RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0805FR-07330RL
Description
RES SMD 330 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805FR-07330RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07330RLYAGEO77.869YAG3725CT-NDkr.0.63000Similar
AR0805FR-07330RLYAGEO0AR0805FR-07330RL-NDkr.0.56908Similar
RC0805DR-07330RLYAGEO12.96413-RC0805DR-07330RLCT-NDkr.0.82000Similar
RC0805FR-07330RLYAGEO314.125311-330CRCT-NDkr.0.63000Similar
RCS2012F331CSSamsung Electro-Mechanics0RCS2012F331CS-NDkr.0.07383Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.34900kr.3.49
25kr.0.26880kr.6.72
50kr.0.22320kr.11.16
100kr.0.18770kr.18.77
250kr.0.15192kr.37.98
500kr.0.13162kr.65.81
1.000kr.0.11551kr.115.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08999kr.449.95
10.000kr.0.08257kr.825.70
15.000kr.0.07897kr.1,184.55
25.000kr.0.07506kr.1,876.50
35.000kr.0.07283kr.2,549.05
50.000kr.0.07071kr.3,535.50
60.000kr.0.06973kr.4,183.80
120.000kr.0.06647kr.7,976.40
125.000kr.0.06630kr.8,287.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000